FP25R12W2T4B11BOMA1


image shown is a representation only
Description:
IGBT 1200V 39A 1,85V EASY2B-411
Supplier:
INFINEON
Matchcode:
FP25R12W2T4_B11
Rutronik No.:
IGBT3223
Unit Pack:
15
MOQ:
15
package:
EASY2B-411
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 39 A
- td(on)
- 25 ns
- td(off)
- 175 ns
- P(tot)
- 150 W
- t(r)
- YES ns
- V(CEsat)
- NO V
- Bodydiode
- SMD
- Mounting
- EasyPIM
- Automotive
- NO
- Package
- EASY2B-411
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000413966
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.