FP15R12W1T7B11BOMA1
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 15 A
- td(on)
- 30 ns
- P(tot)
- 175 W
- t(r)
- YES ns
- V(CEsat)
- NO V
- Bodydiode
- THT
- Mounting
- IGBT7-T7
- Automotive
- NO
- Package
- EASY1B-2
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP003021898
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Germany
- Supplier Lead time
- 28 weeks
1200 V, 15 A PIM IGBT module
EasyPIM™ 1B 1200 V, 15 A three phase input rectifier PIM (Power Integrated Modules) IGBT module with TRENCHSTOP™ IGBT7, Emitter Controlled 7 diode, NTC and PressFIT contact technology.
Summary of Features
• Low on state voltage VCEsat and Vf
• Tvj op=175°C at overload
• Enhanced controllability of dv/dt
• Optimized switching losses for dv/dt = 5kV/µs
• 8 μs short-circuit robustness
• Improved FWD softness
Benefits
• Higher power density
• Low losses to meet energy efficiency requirements
• Optimized trade-off between losses and EMI
• Lower system cost
Potential Applications
• Industrial drives
• Servo motor
• Heating ventilation and air conditioning (HVAC)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.