FP10R12W1T4B3BOMA1


image shown is a representation only
Description:
IGBT 1200V 10A EasyPIM
Supplier:
INFINEON
Matchcode:
FP10R12W1T4_B3
Rutronik No.:
IGBT2179
Unit Pack:
24
MOQ:
24
package:
EASY1B-1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 10 A
- td(on)
- 20 ns
- td(off)
- 105 ns
- P(tot)
- 150 W
- t(r)
- YES ns
- V(CEsat)
- YES V
- Bodydiode
- SMD
- Mounting
- IGBT4
- Automotive
- NO
- Package
- EASY1B-1
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- SP000255358
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
Description:
Summary of Features
- Low switching losses
- VCEsat with positive temperature coefficient
- Low VCEsat
- Al2O3 substrate with low thermal restistance
- Compact design
- Solder contact technology
- Rugged mounting due to integrated mounting clamps
Benefits
- Compact module concept
- Optimized customer’s development cycle time and cost
- Configuration flexibility
Target Applications
- drives
- aircon
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.