FP10R12W1T4B29BOMA1


image shown is a representation only
Description:
IHM-B IGBT 1200V 10A EASY1B-411
Supplier:
INFINEON
Matchcode:
FP10R12W1T4_B29
Rutronik No.:
POWMOD1462
Unit Pack:
24
MOQ:
24
package:
EASY1B-411
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 10 A
- P(tot)
- 105 W
- V(CEsat)
- 1.85 V
- Bodydiode
- NO
- Mounting
- SCREWMOUNT
- Automotive
- NO
- Package
- EASY1B-411
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001056486
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.