FM28V202A-TG


Description:
FRAM SPI 2Mb 128Kx16 TSOP44
Supplier:
INFINEON
Matchcode:
FM28V202A-TG
Rutronik No.:
ICPROM10806
Unit Pack:
135
MOQ:
135
package:
TSOP44
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- SPI FRAM
- Density
- 2M bit
- Organisation
- 128Kx16
- Package
- TSOP44
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- U(cc)min
- 2.0 V
- U(cc)max
- 3.6 V
- Package width
- 400 mil
- Access time
- 60 ns
- I(cc)
- 0.012 A
- Stdby.curr.I(Q)
- 0,00015A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005660377
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.