FM25CL64B-GTR


image shown is a representation only
Description:
FRAM SPI 64K x8 SOIC8
Supplier:
INFINEON
Matchcode:
FM25CL64B-GTR
Rutronik No.:
ICPROM10544
Unit Pack:
2500
MOQ:
2500
package:
SOIC8
Packaging:
REEL
- Type
- SPI FRAM
- Density
- 64K bit
- Organisation
- 8Kx8
- Package
- SOIC8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- U(cc)min
- 2.7 V
- U(cc)max
- 3.6 V
- Package width
- 3.0
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005654173
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.