SP005735572
Description:
FRAM SPI 16K x8 SOIC8 PCN Sample
Supplier:
INFINEON
Matchcode:
FM25C160B2-G
Rutronik No.:
ICPROM10931
Unit Pack:
97
MOQ:
97
package:
SOIC8
Packaging:
TUBE
- Type
- SPI FRAM
- Density
- 16K bit
- Organisation
- 2Kx8
- Package
- SOIC8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- U(cc)min
- 2.7 V
- U(cc)max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Taiwan
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.