FM24V10-G


image shown is a representation only
Description:
FRAM I2C 1Mb 128Kx8 SOIC8
Supplier:
INFINEON
Matchcode:
FM24V10-G
Rutronik No.:
ICPROM10814
Unit Pack:
97
MOQ:
97
package:
SOIC8
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- I2C
- Density
- 1M bit
- Organisation
- 128Kx8
- Package
- SOIC8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- U(cc)min
- 2.0 V
- U(cc)max
- 3.6 V
- Package width
- 150 mil
- I(cc)
- 0.000175 A
- Stdby.curr.I(Q)
- 0,00015A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005662547
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.