FM22LD16-55-BG


image shown is a representation only
Description:
FRAM SPI 4Mb 256Kx16 FBGA
Supplier:
INFINEON
Matchcode:
FM22LD16-55-BG
Rutronik No.:
ICPROM10866
Unit Pack:
480
MOQ:
480
package:
FBGA48
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- SPI FRAM
- Density
- 4M bit
- Organisation
- 256Kx16
- Package
- FBGA48
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- U(cc)min
- 2,7 V
- U(cc)max
- 3,6 V
- Access time
- 55 ns
- I(cc)
- 0,0000012 A
- Stdby.curr.I(Q)
- 0,000150A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005659963
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- United States
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.