FM18W08-SG


image shown is a representation only
Description:
Parallel FRAM 256kbit SOIC28
Supplier:
INFINEON
Matchcode:
FM18W08-SG
Rutronik No.:
ICPROM10715
Unit Pack:
540
MOQ:
540
package:
SOP28
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PARALLEL
- Density
- 256k bit
- Organisation
- 32Kx8
- Package
- SOP28
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- U(cc)min
- 2.7 V
- U(cc)max
- 5.5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005659307
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.