FF900R17ME7WB11BPSA1

New Product

image shown is a representation only
Description:
2-IGBT 1700V 900A EconoDUAL3
Supplier:
INFINEON
Matchcode:
FF900R17ME7W_B11
Rutronik No.:
POWMOD1417
Unit Pack:
6
MOQ:
6
package:
ECONOD-711
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1700 V
- I(C)
- 900 A
- td(on)
- 174 ns
- td(off)
- 738 ns
- P(tot)
- 0.02 W
- t(r)
- 202 ns
- V(CEsat)
- 1.67 V
- Bodydiode
- NO
- Mounting
- PRESSFIT
- Automotive
- NO
- Package
- ECONOD-711
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005982831
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- Supplier Lead time
- 16 weeks
EconoDUAL™ 3 1700 V, 900 A dual TRENCHSTOP™ IGBT7 module with emitter controlled 7 diode, NTC, PressFIT contact technology and wave structure on the base plate.
Summary of Features
- Wave structure on the baseplate
- Highest power density
- Best-in-class VCEsat
- Tvj op = 175°C overload
- Improved terminals
- PressFIT control pins and screw power terminals
- Integrated NTC temperature sensor
- Isolated baseplate
- Compact and robust design with molded terminals
Benefits
- Optimized for direct liquid-cooled heatsinks
- Higher inverter output current for the same frame size
- Avoidance of paralleling of IGBT modules
- Reduced system costs by simplification of the inverter systems
- Easy and most reliable assembly
- High inter-connection reliability
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.