FF900R12ME7B11NPSA1


image shown is a representation only
Description:
2-IGBT 1200V 900A EconoDUAL3
Supplier:
INFINEON
Matchcode:
FF900R12ME7_B11
Rutronik No.:
IGBT3066
Unit Pack:
10
MOQ:
10
package:
ECONOD-711
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 900 A
- td(on)
- 1800 ns
- P(tot)
- 175 W
- t(r)
- YES ns
- V(CEsat)
- SMD V
- Bodydiode
- IGBT7
- Automotive
- NO
- Package
- ECONOD-711
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005422550
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.