FF800R17KP4B2NOSA2


image shown is a representation only
Description:
Dual-IGBT 1700V 800A IHM-A
Supplier:
INFINEON
Matchcode:
FF800R17KP4_B2
Rutronik No.:
IGBT2138
Unit Pack:
2
MOQ:
2
package:
IHM130-1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1700 V
- I(C)
- 800 A
- td(on)
- 1600 ns
- td(off)
- 4850 ns
- P(tot)
- 150 W
- t(r)
- NO ns
- V(CEsat)
- SMD V
- Bodydiode
- IGBT4
- Automotive
- NO
- Package
- IHM130-1
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- SP000941492
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 44 weeks
1700V IHM 130mm Dual IGBT Module with IGBT4, enlarged diode and AlSiC base-plate - The best solution for your traction and industry applications
Summary of Features
- Low V(cesat)
- Enlarged Diode for regenerative operation
- 4 kV AC 1min Insulation
- AlSiC Base Plate for increased Thermal Cycling Capability
- UL recognised
- High Power and Thermal Cycling Capability
Benefits
- High power density for compact inverter designs
- Standardized housing
Target Applications
- drives
- wind
- traction
- cav
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.