FF6MR12W2M1HP_B11
![INFINEON SP005634513](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-ff6mr12w2m1hp_b11.jpg)
image shown is a representation only
Supplier: INFINEON
Matchcode: FF6MR12W2M1HP_B11
Rutronik No.: POWMOD1360
Unit Pack: 18
MOQ: 18
package: EASY2B-311
Packaging: INDIVIDUAL
New Product
Parameter
- Configuration
- NCH
- V(DSS)
- 1200 V
- I(D)at Tc=25°C
- 300 A
- Material techn.
- SIC
- Bodydiode
- YES
- NTC
- YES
- TIM
- YES
- PressFit
- YES
- Automotive
- NO
- Package
- EASY2B-311
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Supplier Part
- SP005634513
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- Supplier Lead time
- 18 weeks