FF6MR12W2M1HB70BPSA1

New Product

image shown is a representation only
Description:
HB CoolSiC-MOD 1200V 150A 5,4mOhm at 18V
Supplier:
INFINEON
Matchcode:
FF6MR12W2M1H_B70
Rutronik No.:
POWMOD1380
Unit Pack:
15
MOQ:
15
package:
AG-EASY2B
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- NCH
- V(DSS)
- 1200 V
- I(D)at Tc=25°C
- 150 A
- I(D) pulsed
- 300 A
- RDS(on)
- 5.4 mOhm
- Q(g)
- 446 nC
- R(thjc)
- 0.02 K/W
- Material techn.
- SIC
- Technology
- TRENCH
- Bodydiode
- YES
- NTC
- YES
- TIM
- NO
- PressFit
- YES
- Automotive
- NO
- Package
- AG-EASY2B
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005634617
- Customs Tariff No.
- 85412900000
- Country
- Germany
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.