FF6MR12KM1HP
image shown is a representation only
4xCoolSiC-MOD 1200V 5,5mOhm
Supplier: INFINEON
Matchcode: FF6MR12KM1HP
Rutronik No.: POWMOD1340
Unit Pack: 8
MOQ: 8
package: 62MMHB-311
Packaging: TRAY
Parameter
- Configuration
- NCH
- V(DSS)
- 1200 V
- RDS(on)
- 5.5 mOhm
- Material techn.
- SIC
- Bodydiode
- YES
- NTC
- YES
- TIM
- NO
- PressFit
- YES
- Automotive
- NO
- Package
- 62MMHB-311
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005861603
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 20 weeks