FF650R17IE4
image shown is a representation only
Description:
2-IGBT 1700V 650A PrimePACK2
Supplier:
INFINEON
Matchcode:
FF650R17IE4
Rutronik No.:
IGBT1864
Unit Pack:
3
MOQ:
3
package:
PRIME2-1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1700 V
- I(C)
- 650 A
- td(on)
- 1300 ns
- td(off)
- 4150 ns
- P(tot)
- 150 W
- t(r)
- YES ns
- V(CEsat)
- SMD V
- Bodydiode
- IGBT4
- Automotive
- NO
- Package
- PRIME2-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000614664
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
1700V PrimePACK™2 dual IGBT module with IGBT4 and NTC.
Summary of Features
- Extended Operation Temperature T(tvj op)
- High DC Stability
- High Current Density
- Low Switching Losses
- V(vj op) = 150°C
- Low V(cesat)
- Package with CTI > 400
- High Creepage and Clearance Distances
- High Power and Thermal Cycling Capability
- Copper Base Plate
- UL recognized
Benefits
- High Power Density
- Standardized housing
Target Applications
- drives
- wind
- solar
- cav
- ups
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.