FF450R06ME3BOSA1


image shown is a representation only
Description:
Dual-IGBT 600V 450A EconoDUAL 3
Supplier:
INFINEON
Matchcode:
FF450R06ME3
Rutronik No.:
IGBT2053
Unit Pack:
10
MOQ:
10
package:
ECONOD-3
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- I(C)
- 450 A
- td(on)
- 900 ns
- td(off)
- 1250 ns
- P(tot)
- 150 W
- t(r)
- YES ns
- V(CEsat)
- SMD V
- Bodydiode
- IGBT3
- Automotive
- NO
- Package
- ECONOD-3
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- SP000091969
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
EconoDUAL™ 3 600V chopper IGBT module with Trench/Fieldstop IGBT3, Emitter Controlled 3 diode and NTC
Summary of Features
- Trench IGBT3
- T(vj op) = 150°C
- V(CEsat) with positive Temperature Coefficient
- High Power Density
- Isolated Base Plate
- Standard Housing
Benefits
- Compact Modules
- Easy and most reliable assembly
- No Plugs and Cables required
- Ideal for Low Inductive System Designs
Target Applications
- drives
- solar
- ups
- welding
- wind
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.