FF400R12KT3HOSA1


image shown is a representation only
Description:
Dual-IGBT 1200V 400A 62mm
Supplier:
INFINEON
Matchcode:
FF400R12KT3
Rutronik No.:
IGBT2336
Unit Pack:
10
MOQ:
10
package:
62mm
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 400 A
- td(on)
- 800 ns
- td(off)
- 2000 ns
- P(tot)
- 125 W
- t(r)
- NO ns
- V(CEsat)
- SMD V
- Bodydiode
- IGBT3
- Automotive
- NO
- Package
- 62mm
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- SP000100791
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
1200 V, 400 A dual IGBT module
The half-bridge 62 mm 1200 V, 400 A dual IGBT modules with fast TRENCHSTOP™ IGBT3 and Emitter Controlled high efficiency diode is the right choice for your design.
Also available as variation with Common Emitter: FF400R12KT3_E
Summary of Features
- Superior solution for frequency controlled inverter drives
- UL/CSA Certification with UL1557 E83336
- Operating temperature up to 125°C (max 150°C)
- Optimized switching characteristic like softness and reduced switching losses
- Existing packages with higher current capability
- RoHS compliant
Benefits
- Flexibility
- Optimal electrical performance
- Highest reliability
Potential Applications
- Motor control and drives
- Solutions for solar energy systems
- Uninterruptible power supply (UPS)
- Commercial, construction and agricultural vehicles (CAV)
- Industrial heating and welding
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.