FF3MR20KM1HHPSA1


image shown is a representation only
Description:
2xCoolSiC-MOD 2000V 3mOhm 62mm
Supplier:
INFINEON
Matchcode:
FF3MR20KM1H
Rutronik No.:
POWMOD1245
Unit Pack:
10
MOQ:
10
package:
62MMHB3111
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- NCH
- V(DSS)
- 2000 V
- Material techn.
- SIC
- Technology
- CoolSiCTM
- Topology
- DUAL
- Bodydiode
- YES
- NTC
- NO
- TIM
- NO
- PressFit
- NO
- Automotive
- NO
- Package
- 62MMHB3111
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005593423
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.