FF300R17ME4
image shown is a representation only
Description:
IGBT 1700V 300A EconoDUAL3
Supplier:
INFINEON
Matchcode:
FF300R17ME4
Rutronik No.:
IGBT3047
Unit Pack:
10
MOQ:
10
package:
ECONOD-3
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1700 V
- I(C)
- 300 A
- td(on)
- 600 ns
- td(off)
- 1800 ns
- P(tot)
- 150 W
- t(r)
- YES ns
- Bodydiode
- IGBT4-E4
- Automotive
- NO
- Package
- ECONOD-3
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000408716
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
EconoDUAL™3 1700V dual IGBT module with Trench/Fieldstop IGBT4 and Emitter Controlled 3 diode
Summary of Features
- Easy seperation of DC and AC
- Optimized Thermal Restistance Case to Heat Sink
- Highest Power Density for compact Inverter Designs
Benefits
- Compact Modules
- Easy and most reliable assembly
- No Plugs and Cables requiered
- Ideal for Low Inductive System Designs
Target Applications
- drives
- wind
- traction
- ups
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.