FF300R17KE3HOSA1


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1700 V
- I(C)
- 404 A
- td(on)
- 600 ns
- td(off)
- 1450 ns
- P(tot)
- 125 W
- t(r)
- NO ns
- V(CEsat)
- NO V
- Bodydiode
- SMD
- Mounting
- IGBT3
- Automotive
- NO
- Package
- 62mm
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000100776
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- Supplier Lead time
- 16 weeks
1700 V, 300 A dual IGBT module
62 mm 1700 V, 300 A dual switch IGBT module with TRENCHSTOP™ IGBT3 and Emitter Controlled 3 Diode.
Summary of Features
- Superior solution for frequency controlled inverter drives
- UL/CSA Certification with UL1557 E83336
- Operating temperature up to 150 °C
- Optimized switching characteristic like softness and reduced switching losses
- Existing packages with higher current capability
- RoHS compliant
Benefits
- Flexibility
- Optimal electrical performance
- Highest reliability
Applications
- Motor control and drives
- Power transmission and distribution
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.