FF2MR12KM1HPHPSA1


image shown is a representation only
Description:
CoolSiC-MOD 1200V 310A 1.96mOhm AG-62MMH
Supplier:
INFINEON
Matchcode:
FF2MR12KM1HP
Rutronik No.:
POWMOD1503
Unit Pack:
8
MOQ:
8
package:
AG-62MMHB
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- NCH
- V(DSS)
- 1200 V
- I(D)at Tc=25°C
- 420 A
- I(D) pulsed
- 350 A
- RDS(on)
- 1,96 mOhm
- Q(g)
- 1200 nC
- R(thjc)
- 0,14 K/W
- Material techn.
- SIC
- Technology
- CoolSiC
- Bodydiode
- YES
- NTC
- NO
- TIM
- NO
- PressFit
- NO
- Automotive
- NO
- Package
- AG-62MMHB
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005861616
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.