FF2600UXTR33T2M1BPSA1

New Product

image shown is a representation only
Description:
CoolSiC-MOD 750V 750A 2.5mOhm
Supplier:
INFINEON
Matchcode:
FF2600UXTR33T2M1
Rutronik No.:
POWMOD1469
Unit Pack:
1
MOQ:
1
package:
AG-XHP2K33
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- NCH
- V(DSS)
- 750 V
- I(D)at Tc=25°C
- 750 A
- I(D) pulsed
- 1500 A
- Q(g)
- 3750 nC
- P(tot)
- 0.02 W
- R(thjc)
- 33.0 K/W
- Material techn.
- SIC
- Technology
- Trench
- Topology
- XHP 2
- Bodydiode
- YES
- NTC
- YES
- TIM
- NO
- PressFit
- NO
- Automotive
- NO
- Package
- AG-XHP2K33
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005404848
- Customs Tariff No.
- 85044095900
- Country
- Germany
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.