FF2400RB12IP7BPSA1


image shown is a representation only
Description:
2-IGBT 1200V 2400A PRIME3+
Supplier:
INFINEON
Matchcode:
FF2400RB12IP7
Rutronik No.:
IGBT3163
Unit Pack:
3
MOQ:
2
package:
PRIME3+
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 2400 A
- P(tot)
- 150 W
- Automotive
- NO
- Package
- PRIME3+
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005411822
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Germany
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.