FF225R12ME4BOSA1


image shown is a representation only
Description:
2-IGBT 1200V 225A EconoDUAL3
Supplier:
INFINEON
Matchcode:
FF225R12ME4
Rutronik No.:
IGBT2576
Unit Pack:
10
MOQ:
10
package:
ECONOD-3
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 225 A
- td(on)
- 320 ns
- td(off)
- 1050 ns
- P(tot)
- 175 W
- t(r)
- YES ns
- V(CEsat)
- THT V
- Bodydiode
- IGBT4
- Automotive
- NO
- Package
- ECONOD-3
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000405064
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- Supplier Lead time
- 16 weeks
EconoDUAL™ 3 1200V dual IGBT module with Trench/Fieldstop IGBT4, Emitter Controlled HE Diode and NTC.
Summary of Features
- Low V CEsat
- T vj op = 150°C
- Standard Housing
Benefits
- Compact Modules
- Easy and most reliable assembly
- No Plugs and Cables required
- Ideal for Low Inductive System Designs
Target Applications
- drives
- solar
- ups
- induction-heating
- welding
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.