FF200R12KS4P
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 200 A
- td(on)
- 400 ns
- P(tot)
- 125 W
- t(r)
- NO ns
- V(CEsat)
- THT V
- Bodydiode
- IGBT2
- Automotive
- NO
- Package
- 62mm
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001403816
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- Supplier Lead time
- 18 weeks
1200 V, 200 A dual IGBT module
62 mm 1200 V, 200 A dual IGBT module with fast IGBT2 and pre-applied Thermal Interface Material is the right choice for your design.
Summary of Features
- High short circuit capability
- Self limiting short circuit current
- Low switching losses
- Unbeatable robustness
- VCEsat with positive temperature coefficient
- Package with CTI > 400
- High creepage and clearance distances
- Isolated base plate
- Copper base plate
- Standard housing
Benefits
- Flexibility
- Optimal electrical performance
- Highest reliability
Potential Applications
- Motor control and drives
- Solutions for solar energy systems
- Commercial, construction and agricultural vehicles (CAV)
- Uninterruptible power supply (UPS)
- Industrial heating and welding
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.