FF2000UXTR33T2M1BPSA1

New Product

image shown is a representation only
Description:
CoolSiC-MOD 3300V 1000A 1.9mOhm
Supplier:
INFINEON
Matchcode:
FF2000UXTR33T2M1
Rutronik No.:
POWMOD1468
Unit Pack:
1
MOQ:
1
package:
AG-XHP2K33
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- NCH
- V(DSS)
- 3300 V
- I(D)at Tc=25°C
- 1000 A
- I(D) pulsed
- 2000 A
- Q(g)
- 5000 nC
- P(tot)
- 0.02 W
- R(thjc)
- 26.3 K/W
- Material techn.
- SIC
- Technology
- Trench
- Topology
- M1H
- Bodydiode
- NO
- NTC
- YES
- TIM
- NO
- PressFit
- NO
- Automotive
- NO
- Package
- AG-XHP2K33
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005400736
- Customs Tariff No.
- 85044095900
- Country
- Germany
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.