FF1800R23IE7
Description:
2-IGBT 2300V 1800A PRIME3+-7
Supplier:
INFINEON
Matchcode:
FF1800R23IE7
Rutronik No.:
IGBT2945
Unit Pack:
2
MOQ:
2
package:
PRIME 3+
Packaging:
TRAY
- V(CE)
- 2300 V
- I(C)
- 1800 A
- td(on)
- 0.53 ns
- td(off)
- 0.95 ns
- V(CEsat)
- 1.8 V
- Bodydiode
- YES
- Mounting
- SCREWMOUNT
- Chip technology
- IGBT 7
- Automotive
- NO
- Package
- PRIME 3+
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005349542
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.