FF17MR12W1M1HPB11BPSA1


image shown is a representation only
Description:
CoolSiC-MOSFET-MOD 1200V 23mOhm
Supplier:
INFINEON
Matchcode:
FF17MR12W1M1HP_B11
Rutronik No.:
POWMOD1213
Unit Pack:
30
MOQ:
30
package:
EASY1B-311
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- NCH
- V(DSS)
- 1200 V
- I(D)at Tc=25°C
- 50 A
- I(D) pulsed
- 100 A
- RDS(on)
- 22.5 mOhm
- Q(g)
- 124 nC
- Material techn.
- SIC
- Technology
- CoolSiC
- Topology
- DUAL
- Bodydiode
- YES
- NTC
- YES
- TIM
- NO
- PressFit
- YES
- Automotive
- NO
- Package
- EASY1B-311
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005634518
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.