FF150R17KE4HOSA1


image shown is a representation only
Description:
Dual-IGBT 1700V 150A 62mm
Supplier:
INFINEON
Matchcode:
FF150R17KE4
Rutronik No.:
IGBT2228
Unit Pack:
10
MOQ:
10
package:
62mm
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1700 V
- I(C)
- 150 A
- td(on)
- 300 ns
- td(off)
- 1100 ns
- P(tot)
- 150 W
- t(r)
- NO ns
- V(CEsat)
- SMD V
- Bodydiode
- IGBT4
- Automotive
- NO
- Package
- 62mm
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- SP000713524
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
Our well-known 62 mm 1700V dual IGBT modules are the right choice for your design.
Summary of Features
- Extended Operation Temperature T vj op
- Low V CEsat
- Unbeatabel Robustness
- V CEsat with positive Temperature Coefficient
- Isolated Base Plate; Standard Housing
- 4 kV AC 1 min Insulation
- Package with CTI > 400
- High Creepage and Clearance Distances
Benefits
- Flexibility
- Optimal electrical performance
- Highest reliability
Target Applications
- drives
- wind
- solar
- traction
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.