FF150R12RT4HOSA1


image shown is a representation only
Description:
Dual-IGBT 1200V 150A 34mm
Supplier:
INFINEON
Matchcode:
FF150R12RT4
Rutronik No.:
IGBT2185
Unit Pack:
10
MOQ:
10
package:
34mm
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 150 A
- td(on)
- 300 ns
- td(off)
- 790 ns
- P(tot)
- 150 W
- t(r)
- NO ns
- V(CEsat)
- SMD V
- Bodydiode
- NO
- Mounting
- SMD
- Automotive
- NO
- Package
- 34mm
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- SP000624908
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
1200 V, 150 A dual IGBT module
34 mm 1200 V, 150 A dual IGBT module with fast TRENCHSTOP™ IGBT4 and optimized Emitter Controlled diode.
Summary of Features
- Extended operation temperature Tvj op
- Low switching losses
- Low VCEsat
- Tvj op = 150°C
- VCEsat with positive temperature coefficient
- Isolated base plate
- Standard housing
Benefits
- Flexibility
- Optimal electrical performance
- Highest reliability
Applications
- Industrial heating and welding
- Solutions for solar energy systems
- Uninterruptible Power Supply (UPS)
34 mm 1200 V, 150 A dual IGBT module with fast TRENCHSTOP™ IGBT4 and optimized Emitter Controlled diode.
Summary of Features
- Extended operation temperature Tvj op
- Low switching losses
- Low VCEsat
- Tvj op = 150°C
- VCEsat with positive temperature coefficient
- Isolated base plate
- Standard housing
Benefits
- Flexibility
- Optimal electrical performance
- Highest reliability
Applications
- Industrial heating and welding
- Solutions for solar energy systems
- Uninterruptible Power Supply (UPS)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.