FF150R12MS4GBOSA1


image shown is a representation only
Description:
Dual-IGBT 1200V 150A EconoDUAL3
Supplier:
INFINEON
Matchcode:
FF150R12MS4G
Rutronik No.:
IGBT2001
Unit Pack:
10
MOQ:
10
package:
ECONOD-3
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 150 A
- td(on)
- 300 ns
- td(off)
- 1250 ns
- P(tot)
- 150 W
- t(r)
- NO ns
- V(CEsat)
- SMD V
- Bodydiode
- IGBT2
- Automotive
- NO
- Package
- ECONOD-3
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- SP000091944
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 99 weeks
Description:
Summary of Features
- Easy separation of DC and AC
- Optimized Thermal Resistance Case to Heat Sink
- Highest Power Density for compact Inverter Designs
Benefits
- Compact Modules
- Easy and most reliable assembly
- No Plugs and Cables required
- Ideal for Low Inductive System Designs
Target Applications
- drives
- solar
- ups
- induction-heating
- welding
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.