FF1200R17KE3NOSA1


image shown is a representation only
Description:
2-IGBT 1700V 1200A IHM130-2
Supplier:
INFINEON
Matchcode:
FF1200R17KE3
Rutronik No.:
IGBT2901
Unit Pack:
2
MOQ:
2
package:
IHM130-2
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1700 V
- I(C)
- 1200 A
- td(on)
- 2400 ns
- td(off)
- 5950 ns
- P(tot)
- 125 W
- t(r)
- NO ns
- V(CEsat)
- SMD V
- Bodydiode
- IGBT3-E3
- Automotive
- NO
- Package
- IHM130-2
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000100586
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
1700V IHM 130mm Dual IGBT Module with IGBT3 - The best solution for your industry applications
Summary of Features
- High reliability and robust module construction
- UL recognised
Benefits
- High power density for compact inverter designs
- Standardized housing
Target Applications
- drives
- wind
- solar
- cav
- ups
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.