FF1200R17IP5P
image shown is a representation only
Description:
2-IGBT 1700V 1200A PrimePACK2
Supplier:
INFINEON
Matchcode:
FF1200R17IP5P
Rutronik No.:
IGBT2849
Unit Pack:
3
MOQ:
3
package:
PRIME2-5
Packaging:
TRAY
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1700 V
- I(C)
- 1200 A
- td(on)
- 2400 ns
- P(tot)
- 175 W
- t(r)
- YES ns
- V(CEsat)
- SMD V
- Bodydiode
- IGBT5
- Automotive
- NO
- Package
- PRIME2-5
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001663854
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Germany
- Supplier Lead time
- 15 weeks
1700 V, 1200 A dual IGBT module
Applications
PrimePACK™2 1700 V, 1200 A dual IGBT module with TRENCHSTOP™ IGBT5 and .XT interconnection technology, Emitter Controlled 5 diode, NTC and pre-applied Thermal Interface Material.
Summary of Features
- Extended operating temperature (T vjop = 175°C)
- Output current increased by more than 25% in the same footprint
- Copper Bonds for high current carrying capabilities
- Sintering of chips for highest power cycling capabilities
- Total losses reduced by up to 20%
- Package with CTI > 400
Benefits
- Increase in Power Density by up to 25%
- Up to 10 times longer lifetime
- Less cooling effort for same output power
- Enables higher system overload conditions
- Motor control and drives
- Power transmission and distribution
- Traction
- Wind energy systems
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.