FF1200R12IE5BPSA1


image shown is a representation only
Description:
2-IGBT 1200V 1200A PrimePACK2
Supplier:
INFINEON
Matchcode:
FF1200R12IE5
Rutronik No.:
IGBT2462
Unit Pack:
3
MOQ:
3
package:
PrimePACK2
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 1200 A
- td(on)
- 2400 ns
- P(tot)
- 175 W
- t(r)
- YES ns
- V(CEsat)
- THT V
- Bodydiode
- IGBT5
- Automotive
- NO
- Package
- PrimePACK2
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- SP000976764
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
Description:
Summary of Features
- Extended operating temperature (Tvjop = 175°C)
- Output current increased by more than 25% in the same footprint
- Copper Bonds for high current carrying capabilities
- Sintering of chips for highest power cycling capabilities
- Total losses reduced by up to 20%
- Package with CTI > 400�
Benefits
- Increase in power density by up to 25%
- Up to 10 times longer lifetime
- Less cooling effort for same output power
- Enables higher system overload conditions�
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.