FF1000R17IE4PBOSA1
image shown is a representation only
Description:
Dual-IGBT 1700V 1000A 2V AG-PRIME3-431
Supplier:
INFINEON
Matchcode:
FF1000R17IE4P
Rutronik No.:
POWMOD1488
Unit Pack:
3
MOQ:
3
package:
AG-PRIME3
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1700 V
- I(C)
- 1000 A
- td(on)
- 550 ns
- td(off)
- 1000 ns
- P(tot)
- 1000000 W
- t(r)
- 100 ns
- V(CEsat)
- 2 V
- Bodydiode
- NO
- Mounting
- SMD
- Chip technology
- Trench
- Topology
- IGBT4
- Automotive
- NO
- Package
- AG-PRIME3
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001155992
- Customs Tariff No.
- 85412900000
- Country
- Germany
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.