FF1000R17IE4DB2BOSA1


image shown is a representation only
Description:
2-IGBT 1700V 1000A PrimePACK3B2
Supplier:
INFINEON
Matchcode:
FF1000R17IE4D_B2
Rutronik No.:
IGBT1583
Unit Pack:
2
MOQ:
2
package:
PrimePACK3
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1700 V
- I(C)
- 1000 A
- td(on)
- 2000 ns
- td(off)
- 6250 ns
- P(tot)
- 150 W
- t(r)
- YES ns
- V(CEsat)
- SMD V
- Bodydiode
- IGBT4
- Automotive
- NO
- Package
- PrimePACK3
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- SP000626668
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.