FF08MR12W1MA1B11ABPSA1


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- NCH
- V(DSS)
- 1200 V
- I(D)at Tc=25°C
- 150 A
- I(D) pulsed
- 300 A
- RDS(on)
- 7.33 mOhm
- Q(g)
- 495 nC
- R(thjc)
- 0.46 K/W
- Material techn.
- SIC
- Technology
- CoolSiC
- Topology
- DUAL
- Bodydiode
- YES
- NTC
- YES
- TIM
- NO
- PressFit
- YES
- Automotive
- SEE DATAS.
- Package
- EASY1BS-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP002314006
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
EasyPACK™ CoolSiC™ Automotive MOSFET 1200V Half Bridge Module
EasyPACK™ 1B, 8 mΩ halfbridge module implementing the new CoolSiC™ Automotive MOSFET 1200V, NTC temperature sensor and PressFIT contact technology. With the full automotive qualification, the field of applications for CoolSIC™ is now extended to high voltage automotive applications with high efficiency and switching frequency requirements, such as HV/HV DC-DC step-up converters, multiphase inverters and fast-switching auxiliary drives like fuel-cell compressors.
Summary of Features
- High gate threshold voltage preventing parasitic turn-on Vth = 4.4 V
- IGBT compatible driving voltage VGS=-5V / +15V
- Intrinsic diode with low reverse recovery
- Low stray inductance 5nH
- Blocking voltage 1200V
- Low Switching Losses
- Low Qg and Crss
- Tvjop=150°C
Benefits
- Easy system assembly (PressFIT contact technology for solder-less mounting)
- Easy design (Integrated module solution with optimized thermal management)
- Superior reliability (gate oxide and cosmic ray robustness)
- Flexibility (half bridge concept for flexible inverter design)
- Integrated NTC temperature sensor
- Fully qualified for automotive applications and validated according to AQG 324
- RoHS compliant
Potential Applications
- Automotive Applications
- Hybrid und Battery Electric Vehicles
- Commercial, Construction and Agriculture Vehicles
- HV/HV DC-DC Converter
- Main Inverter
- Auxiliary Drives
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.