FD800R33KF2CNOSA1


image shown is a representation only
Description:
IGBT Brake-Chop 3300V 800A IHV-A
Supplier:
INFINEON
Matchcode:
FD800R33KF2C
Rutronik No.:
POWMOD1224
Unit Pack:
1
MOQ:
1
package:
IHV190-3
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 3300 V
- I(C)
- 800 A
- V(CEsat)
- 3.4 V
- Bodydiode
- YES
- Mounting
- SCREWMOUNT
- Chip technology
- IGBT2
- Automotive
- NO
- Package
- IHV190-3
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000100606
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 44 weeks
3300V IHV 190mm chopper IGBT Module with IGBT2 - The best solution for your traction and industry applications.
Summary of Features
- AlSiC Base Plate for increased Thermal Cycling Capability
Benefits
- Standardized housing
Target Applications
- drives
- wind
- traction
- cav
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.