FD1200R17HP4KB2BOSA2


image shown is a representation only
Description:
IGBT MOD CHOP 1700V 1200A IHM-B
Supplier:
INFINEON
Matchcode:
FD1200R17HP4-K_B2
Rutronik No.:
IGBT2528
Unit Pack:
2
MOQ:
2
package:
IHMB130-1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1700 V
- I(C)
- 1200 A
- td(on)
- 2400 ns
- td(off)
- 6500 ns
- P(tot)
- 175 W
- t(r)
- NO ns
- V(CEsat)
- SMD V
- Automotive
- NO
- Package
- IHMB130-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001051988
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 44 weeks
1700V IHMB 130mm chopper IGBT Module with IGBT4, AlSiC base-plate and enlarged diode - The best solution for your traction and industry applications
Summary of Features
- T(vjop) = 150°C
- High reliability and robust module construction
- Enlarged Diode for regenerative operation
- UL recognised
Benefits
- High power density for compact inverter designs
- Standardized housing
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.