FB50R07W2E3C36BPSA1

New Product

image shown is a representation only
Description:
MODUL 650V 50A EasyPIM
Supplier:
INFINEON
Matchcode:
FB50R07W2E3_C36
Rutronik No.:
POWMOD1415
Unit Pack:
15
MOQ:
15
package:
AG-EASY2B
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 50 A
- td(on)
- 29 ns
- td(off)
- 18 ns
- P(tot)
- 0.02 W
- t(r)
- 20 ns
- V(CEsat)
- 1.28 V
- Bodydiode
- NO
- Mounting
- PRESSFIT
- Automotive
- NO
- Package
- AG-EASY2B
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Supplier Part
- SP005572078
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- Supplier Lead time
- 14 weeks
EasyPIM™ 2B 650 V, 50 A interleaved enlarged PFC stage with Highspeed 5 and 50 A Trenchstop IGBT 3, emitter controlled 3 diode with Press-fit/NTC.
Summary of Features
- Compact design with rectifier & two channel PFC & inverter stage in one module
- Very low stray inductance
- High speed H5 technology for PFC stage
- Higher switching frequency up to 50kHz for PFC stage
Benefits
- Compact design with Easy 2B package
- Best cost-performance ratio leading to reduced system costs
- Enables high frequency operation and reduced cooling requirements
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.