F4-3L50R07W2H3F_B11
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 50 A
- td(on)
- 100 ns
- P(tot)
- 150 W
- t(r)
- YES ns
- V(CEsat)
- SMD V
- Bodydiode
- IGBT HS3
- Automotive
- NO
- Package
- EASY2B-2
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001602702
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
650 V, 50 A 3-level IGBT module
EasyPACK™ 2B 650V, 100 A fourpack IGBT module with fast Trench/Fieldstop High-Speed 3 IGBT, CoolSiC™ Schottky diode, High Speed IGBT H3 and PressFIT/NTC.
Summary of Features
- Low Switching Losses
- Low V CEsat
- Al 2O 3 Substrate with Low Thermal Resistance
- Compact Design
- Rugged mounting due to integrated mounting clamps
Benefits
- Compact module concept
- Optimized customer’s development cycle time and cost
- Configuration flexibility
Potential Applications
- Motor control and drives
- Uninterruptible power supply (UPS)
- Solutions for solar energy systems
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.