F433MR12W1M1HB76BPSA1


image shown is a representation only
Description:
4xCoolSiC-MOD 1200V 45mOhm EASY
Supplier:
INFINEON
Matchcode:
F4-33MR12W1M1H_B76
Rutronik No.:
POWMOD1227
Unit Pack:
24
MOQ:
24
package:
EASY1B-311
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- NCH
- Material techn.
- SIC
- Bodydiode
- YES
- NTC
- YES
- TIM
- NO
- PressFit
- YES
- Automotive
- NO
- Package
- EASY1B-311
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005634730
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.