F3L400R07W3S5_B59
image shown is a representation only
Description:
IGBT 650V 200A 1,17V EasyPACK 3B
Supplier:
INFINEON
Matchcode:
F3L400R07W3S5_B59
Rutronik No.:
IGBT3166
Unit Pack:
8
MOQ:
8
package:
EASY3B-701
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 200 A
- td(on)
- 400 ns
- td(off)
- 0.020 ns
- P(tot)
- 150 W
- t(r)
- YES ns
- V(CEsat)
- NO V
- Bodydiode
- SMD
- Mounting
- PressFIT
- Automotive
- NO
- Package
- EASY3B-701
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005556646
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.