F3L225R12W3H3B11BPSA1


image shown is a representation only
Description:
IGBT 1200V 225A 2,07V EASY3B-411
Supplier:
INFINEON
Matchcode:
F3L225R12W3H3_B11
Rutronik No.:
IGBT3236
Unit Pack:
8
MOQ:
8
package:
EASY3B-411
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 225 A
- td(on)
- 450 ns
- td(off)
- 0.02 ns
- P(tot)
- 150 W
- t(r)
- Yes ns
- V(CEsat)
- SMD V
- Bodydiode
- EasyPack
- Automotive
- NO
- Package
- EASY3B-411
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005675779
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Germany
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.