ETD630N18P60HPSA1


image shown is a representation only
Description:
PHASE-CONT 1800V 628A PB60ECO-1
Supplier:
INFINEON
Matchcode:
ETD630N18P60
Rutronik No.:
POWMOD1149
Unit Pack:
2
MOQ:
2
package:
PB60ECO-1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1800 V
- I(TRMS)eff
- 700 A
- I(TAVM)
- 628 A
- I(TSM)
- 20000 A
- I(GT)max
- 250 mA
- V(GT)max
- 2 V
- Tvj max
- 135 °C
- Material techn.
- SI
- Configuration
- Phase cont
- Housing
- Modul
- Automotive
- NO
- Package
- PB60ECO-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005577566
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 100 weeks
60 mm Thyristor/Diode Module with 1800 V in pressure contact technology
Thyristor/Diode 60 mm Eco Block 1800 V, 628 A module for phase control in pressure contact technology. ETD630N18P60 is a complete re-design of our pressure contact technology. If you need higher performance use our TD780N18KOF.
Summary of Features
- Complete re-design of our proven pressure contact technology
- Short-on-fail capability
- Best-in-class DC blocking capability
- Higher operational temperature
- Standard housing dimensions
Benefits
- Best power-to-price ratio
- Reduced failure & system costs
- Predictable performance over entire lifetime
- Slim, sustainable and environmentally friendly
- Ready for safety applications
- Easy mounting & Faster time-to-market
Applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.