ESD5V5U5ULCE6327HTSA1


image shown is a representation only
Description:
ESD Protection 25kV 6A SC74
Supplier:
INFINEON
Matchcode:
ESD5V5U5ULC E6327
Rutronik No.:
DTRL9852
Unit Pack:
3000
MOQ:
3000
package:
SC74
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SC74
- Automotive
- NO
- Stand-off V Vwm
- 5,5 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000868506
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.