ESD5V3U2U03LRHE6327XTMA1


image shown is a representation only
Description:
ESD Protection 6V PG-TSLP-3-7
Supplier:
INFINEON
Matchcode:
ESD5V3U2U-03LRH E6327
Rutronik No.:
DTRL12212
Unit Pack:
15000
MOQ:
15000
package:
TSLP-3-7
Packaging:
REEL
- Package
- TSLP-3-7
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 6 V
- Automotive
- NO
- Clamping voltag
- 19 V
- Stand-off V Vwm
- 5.3 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000427412
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.