ESD5V3U2U03FH6327XTSA1
image shown is a representation only
Description:
ESD Protection 6V TSFP-3
Supplier:
INFINEON
Matchcode:
ESD5V3U2U-03F H6327
Rutronik No.:
DTRL9091
Unit Pack:
3000
MOQ:
3000
package:
TSFP-3
Packaging:
REEL
- Package
- TSFP-3
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 6 V
- Automotive
- NO
- Clamping voltag
- 12 V
- Stand-off V Vwm
- 5,3 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000753526
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.